Training offering

Fast Lane Deutschland

Quick Basics of DB2 10.5 Administration for Windows

Information

Length: 2.0 Days
Course code: CL285G
Delivery method: Classroom
Price: 1490 EUR
This training is available on request.
Please contact us by phone or email at :
+49 40 253346-10
info@flane.de

Overview

This course teaches basic database administrative tasks using DB2 10.5 for Linux, UNIX, and Windows. These tasks include creating database objects like table, indexes and views and loading data into the database with DB2 utilities like LOAD and INGEST. Various diagnostic methods will be presented, including using various db2pd command options and monitoring using SQL statements with DB2 monitor functions. Students will learn how to implement automatic archival for database logs and how to recover a database to a specific point in time using the archived logs. Locking performed by DB2 and the effect the application isolation level has on locking and lock wait conditions are covered. This course provides a quick start to DB2 database administration skills for experienced relational Database Administrators (DBA).

The lab exercises are performed using DB2 LUW 10.5 for Windows. For some exercise tasks students will have the option to complete the task using a DB2 command line processor or using the graphical interface provided by IBM Data Server Manager.

Public

This is an intermediate level course for experienced DBAs and technical individuals, with experience on other relational database platforms, who plan, implement, and maintain DB2 10.5 for Linux, UNIX, and Windows databases.

Prerequisits

Participants should have the following skills:

  • Perform basic database administration tasks on a relational database system
  • Use basic OS functions such as utilities, file permissions, hierarchical file system, commands, and editor
  • State the functions of the Structured Query Language (SQL) and be able to construct DDL, DML, and authorization statements
  • Discuss basic relational database concepts and objects such as tables, indexes, views, and joins
  • These skills can be developed by taking:
  • DB2 SQL Workshop
  • DB2 Fundamentals

Objective

After completing this course, you should be able to:
·    Administer a DB2 database system using DB2 commands or GUI tools IBM Data Server Manager
·    Explain the differences between DMS and Automatic storage management for table space storage
·    Compare the features available with different DB2 LUW product editions
·    Select the best DB2 utility to load data into tables, including LOAD, INGEST or IMPORT
·    Define a DB2 recovery strategy and perform the tasks necessary to support the strategy
·    Implement DB2 security including special DB2 user authoritoes like SYSADM and DBADM.
·    Plan the use of RUNSTATS, REORGCHK and REORG utilities for maintaining database efficiency
·    Create and configure a DB2 instance to set the location for diagnostic data and message severity levels for basic problem analysis
·    Describe the methods that can be used for monitoring database and application activity including db2pd commands, Event Monitors and using SQL statements to access statistics
·    Perform the implementation of automated archival and retrieval of database logs
·    Investigate current application activity that might indicate performance problems using SQL statements and db2pd commands

Topics

  • Overview of DB2 10 on Linux, UNIX and Windows
  • DB2 Command Line Processor (CLP) and GUI tools
  • The DB2 database manager instance
  • Creating Databases and Data Placement
  • Creating Database Objects
  • Moving Data
  • Backup and Recovery
  • Locking and concurrency
  • Database Maintenance, Monitoring and Problem Determination
  • Security